| Quantité | Prix |
|---|---|
| 1+ | 11,710 $ |
| 10+ | 9,070 $ |
| 25+ | 8,410 $ |
| 50+ | 8,070 $ |
| 150+ | 7,720 $ |
| 300+ | 7,370 $ |
| 525+ | 7,160 $ |
Informations produit
Aperçu du produit
MAX25540GTP/V+ is a 4-channel power-management IC designed to accommodate the main rails used in modern automotive TFT displays. The IC supports the power requirement of GMSL parts. The TFT power supply and LED backlight driver combine to provide a two-chip solution to automotive display power supply requirements. This integrates a high-voltage buck converter that transforms battery voltages into a 3.3V intermediate rail. In addition, a high-voltage, always-on, low-quiescent current linear regulator supplies power at 3.3V. The low-voltage section consists of a fully-integrated DC/DC converter and an LDO running off the intermediate rail. The low-voltage DC/DC converter provides 1V, while the LDO produces 1.8V. Applications include infotainment displays, central information displays, and instrument clusters.
- 20 TQFN-EP pin- package, temperature range from -40°C to +105°C, AECQ100 grade 2
- High integration, complete display power solution from automotive battery
- One high-voltage 2.1A buck converter, one high-voltage 100mA low-IQ linear regulator (3.3V)
- One low-voltage 1.6A buck converter, one 175mA low-voltage linear regulator
- Power-good outputs, robust and low EMI
- Programmable switching frequency, internal spread-spectrum oscillator
- Slew-rate controlled switching, thermal shutdown protection
- Supports the power requirement of GMSL parts
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
PMIC for Automotive Applications
40V
2
2
3.5V
-
20Pins
-
AEC-Q100
No SVHC (04-Feb-2026)
TQFN-EP
-
-
TQFN-EP
4
36V
TQFN-EP
-40°C
105°C
-
AEC-Q100
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit