Quantité | Prix |
---|---|
1+ | 205,540 $ |
Informations produit
Aperçu du produit
The MAX30110ACCEVKIT# is an evaluation kit (EV kit) for MAX30110. It allows for the quick evaluation of the MAX30110 and MAX30112 optical AFE for applications at various sites on the body, particularly the wrist. MAX30110 supports standard SPI compatible interface whereas MAX30112 supports I2C compatible interface. The EV kit allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EV kit consists of three boards: MAX30110_UC_EVKIT main data acquisition board, MAX30110_SFH7050_EVKIT and MAX30110_OSB_EVKIT sensor daughter boards. The EV kit comes with a MAX30110EWG+ in a 24-bump wafer-level package (WLP). Typical application includes fitness wearable devices, in-ear wearable devices, SpO2 monitoring devices and wrist-worn wearable devices.
- Powered using USB supply to generate +1.8V for the AFE and accelerometer and +4.5V for the LEDs
- Supports optimization of configurations
- Facilitates understanding MAX30110 architecture and solution strategy
- Real-time monitoring
- Data logging capabilities
- USB powered
- On-board accelerometer
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Pulse Oximeter & Heart Rate Monitor
No SVHC (21-Jan-2025)
Eval Board MAX30110, Data Acquisition EVSYS Micro-PCB MAX32620UCBLEEK#, Sensor PCB MAX86140OSBEK#
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit