| Quantité | Prix |
|---|---|
| 1+ | 15,380 $ |
| 10+ | 12,040 $ |
| 25+ | 11,210 $ |
| 50+ | 10,750 $ |
| 100+ | 10,290 $ |
| 300+ | 9,940 $ |
| 500+ | 9,600 $ |
Informations produit
Aperçu du produit
The MAX3095EEE+ is a ±15KV ESD protected, 10Mbps, 5V, quad RS422/RS485 receiver in 16 pin QSOP package. This device is a rugged, low power, quad, RS422/RS485 receiver with electrostatic discharge (ESD) protection for use in harsh environments. The receiver inputs are protected ±15KV using IEC 1000- 4-2 air gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. The receiver propagation delay is within ±8ns of a predetermined value, thereby ensuring device to device matching across production lots. Complementary enable inputs can be used to place the device in a 1nA low power shutdown mode in which the receiver outputs are high impedance. It features fail-safe circuitry which has a logic high receiver output when the receiver input is open.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Operating supply current is 2.4mA
- Pin compatible, low power upgrades to industry standard 26LS32
- Allow up to 128 receivers on the bus
- Quarter unit load input impedance
Applications
Communications & Networking, Industrial
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Receiver
RS422, RS485
-
10Mbps
QSOP
QSOP
128
Open
85°C
-
MAX3095
RS422 / RS485 Receiver
4Receivers
-
4.75V
5.25V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Documents techniques (2)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit