Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 28,220 $ |
5+ | 25,220 $ |
10+ | 22,200 $ |
25+ | 21,980 $ |
50+ | 19,230 $ |
132+ | 18,760 $ |
Informations produit
Aperçu du produit
MAX3160CAP+ is a RS-232/RS-485/422 multiprotocol transceiver for point-of-sales equipment. The MAX3160 is programmable +3 to +5.5V RS-232/RS-485/422 multiprotocol transceivers. The MAX3160 is pin programmable as a 2TX/2RX RS-232 interface or a single RS-485/422 transceiver. All devices incorporate a proprietary low-dropout transmitter output stage and an on-board dual charge pump to allow RS-232 and RS-485/422 compliant performance from a +3 to +5.5V supply. These devices also feature pin-selectable transmitter slew rates for both RS-232 and RS-485/422 modes. Slew-rate limiting minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission up to 250kbps. Disabling slew-rate limiting allows these devices to transmit at data rates up to 10Mbps in RS-485/422 mode and up to 1Mbps in RS-232 mode. The MAX3160 offers a flow-through pinout that facilitates board layout.
- Integrated protection increases robustness - thermal protection from excessive power dissipation
- Integrated charge-pump circuitry saves board space
- 1μA shutdown supply current saves power
- Allows up to 256 transceivers on the bus
Spécifications techniques
Transceiver
2Receivers
2
Half Duplex, Full Duplex
3V
5.5V
20Pins
-
0°C
-
MSL 1 - Unlimited
RS232 / RS422 / RS485 Transceiver
RS232, RS422, RS485
1Drivers
10Mbps
SSOP
SSOP
256
Open, Short
70°C
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Produits de remplacement pour MAX3160CAP+
2 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit