Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 6,010 $ |
10+ | 5,510 $ |
25+ | 5,190 $ |
50+ | 5,020 $ |
100+ | 4,830 $ |
250+ | 4,690 $ |
500+ | 4,550 $ |
1000+ | 4,480 $ |
Informations produit
Aperçu du produit
The MAX31723MUA+T is a digital thermometers and thermostats with SPI/3-wire interface in 8 pin µMAX package. It provides temperature reading that indicate the device temperature. No additional components are required device is truly temperature to digital converter. For applications that require greater temperature resolution user can adjust the readout resolution from 9bits to 12bits. This is particularly useful in applications where thermal runaway conditions must be detected quickly. The thermostat has a dedicated open-drain output (TOUT - complementary). Two thermostat operating modes, comparator and interrupt, control thermostat operation based on user defined non-volatile trip points (THIGH and TLOW). It is used in networking equipment, cellular base stations and any thermally sensitive systems.
- Supply voltage range is 1.7V to 3.7V
- Operating temperature range from -55°C to 125°C, thermometer accuracy of ±0.5°C
- Maximize system accuracy in broad range of thermal management applications
- Dedicated thermostat output with non-volatile user defined thresholds for quick detection
- Selectable SPI or 3-wire Interface for added flexibility
- Shutdown current is 2μA
Applications
Sensing & Instrumentation
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Digital
± 2°C
± 0.5°C
-55°C
125°C
µMAX
1.7V
1Channels
3 Wire, SPI
125°C
-
-
Digital
± 2°C
-55°C
125°C
µMAX
8Pins
3.7V
12 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Documents techniques (1)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit