2. Circuit Protection
                      3. ESD Protection Devices
                      Imprimer la page

                      MAX3208EAUB+

                      ESD Protection Device, µMAX, 10 Pins, 5.5 V, 444 mW

                      Date/Lot Code

                      ANALOG DEVICES MAX3208EAUB+
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantMAX3208EAUB+
                      Code Commande73Y3379
                      Gamme de produitMAX32
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      81 En Stock
                      QuantitéPrix
                      1+4,920 $
                      10+4,270 $
                      25+3,620 $
                      50+2,980 $
                      100+2,710 $
                      250+2,620 $
                      500+2,520 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      4,92 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantMAX3208EAUB+
                      Code Commande73Y3379
                      Gamme de produitMAX32
                      Fiche technique

                      Data Sheet

                      Clamping Voltage Vc Max-
                      Diode Case StyleµMAX
                      No. of Pins10Pins
                      Operating Voltage5.5V
                      Power Dissipation Pd444mW
                      Product RangeMAX32
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      MAX3208EAUB+ is a low-capacitance, ±15kV ESD-protection diode array with an integrated transient voltage suppressor (TVS) clamp that is suitable for high-speed and general-signal ESD protection. Low input capacitance makes this device ideal for ESD protection of signals in HDTV, PC monitors (DVI™, HDMI®), PC peripherals (FireWire®, USB 2.0), server interconnect (PCI Express®, InfiniBand™), datacom, and inter chassis interconnect. Each channel consists of a pair of diodes that steer ESD current pulses to VCC or GND. It protects against ESD pulses up to ±15kV human body model, ±8kV contact discharge, and ±15kV air-gap discharge, as specified in IEC 61000-4-2. Applications include DVI input/output protection, set-top boxes, PDAs/cell phones, graphics controller cards, displays/projectors, high-speed, full-speed and low-speed USB, port protection, FireWire IEEE 1394 ports, consumer equipment, and high-speed differential signal protection.

                      • Low input capacitance of 2pF typical
                      • Low channel-to-channel variation of 0.05pF from I/O to I/O
                      • Integrated transient voltage suppressor (TVS)
                      • Supply voltage range from 0.9 to 5.5 V
                      • Supply current is 100nA maximum at VCC=+5V, TA=TMIN to TMAX
                      • Diode forward voltage is 0.95V maximum at IF=10mA, VCC=+5V, TA=TMIN to TMAX
                      • Channel leakage current is +0.1μA maximum, VCC=+5V, TA=TMIN to TMAX
                      • Channel I/O capacitance is 3.1pF max at VCC=+3.3V, bias of VCC / 2
                      • 10 μMAX package
                      • Temperature range from -40°C to +125°C

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Clamping Voltage Vc Max

                      -

                      No. of Pins

                      10Pins

                      Power Dissipation Pd

                      444mW

                      Automotive Qualification Standard

                      -

                      Diode Case Style

                      µMAX

                      Operating Voltage

                      5.5V

                      Product Range

                      MAX32

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      4 produit(s) trouvé(s)
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
                      Date/Lot Code