Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
46 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 27,400 $ |
| 10+ | 21,870 $ |
| 25+ | 19,740 $ |
| 92+ | 19,210 $ |
| 138+ | 18,670 $ |
| 276+ | 18,420 $ |
| 506+ | 18,160 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
27,40 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantMAX3237EAI+
Code Commande81Y9400
Fiche technique
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers3Receivers
No. of Drivers5Drivers
No. of Transmitters5
Communication Mode-
Data Rate Max1Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
Driver Case StyleSSOP
IC Case / PackageSSOP
No. of Pins28Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberMAX3237
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
MAX3237EAI+ is a true RS-232 transceiver. It has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0V to 5.5V supply with a dual charge pump. The devices require only four small 0.1µF external charge-pump capacitors. The MAX3237 is guaranteed to run at data rates of 250kbps in normal operating mode and 1Mbps in the MegaBaud™ operating mode. Applications include battery-powered equipment, hand-held equipment, peripherals, datacom equipment.
- Integrated features saves board space and simplifies design
- Charge pump circuitry eliminates the need for a bipolar ±12V supply
- Wide single-supply operation from +3V to +5.5V supply
- Always-on extra outputs enable monitoring of external devices
- Power saving extends battery life
- VCC power-supply current is 0.5mA typ at No load, VCC=3.3V or 5.0V, TA=+25°C
- Shutdown supply current is 1µA typ at active-low SHDN=GND, TA=+25°C
- Output voltage swing is ±5.4V typ, all transmitter outputs loaded with 3kohm to ground
- 28 SSOP package
- Temperature range from -40°C to +85°C
Spécifications techniques
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
5Drivers
Communication Mode
-
Supply Voltage Min
3V
Driver Case Style
SSOP
No. of Pins
28Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (21-Jan-2025)
Device Type
RS232 Transceiver
No. of Receivers
3Receivers
No. of Transmitters
5
Data Rate Max
1Mbps
Supply Voltage Max
5.5V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
MAX3237
Documents techniques (2)
Produits de remplacement pour MAX3237EAI+
2 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)