Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantANALOG DEVICES
Réf. FabricantMAX33076ESHLD#
Code Commande29AK0728
Votre numéro de pièce
Fiche technique
2 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 201,510 $ |
| 5+ | 196,740 $ |
| 10+ | 191,980 $ |
| 25+ | 187,900 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
201,51 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantMAX33076ESHLD#
Code Commande29AK0728
Fiche technique
Kit Application TypeInterface
Application Sub TypeHalf Duplex RS-485/422 Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX33076E
Product Range-
Kit ContentsEvaluation Board MAX33076E
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
MAX33076ESHLD# is a MAX33076E shield is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33076E quad channel RS-485/422 receivers with data rate up to 20Mbps ±65V fault protection, extended ±25V common mode input range and ±25kV ESD Human Body Model (HBM). The shield features a digital isolator, which is used as a level translator between the RS-485/422 transceiver and the controller interface.
- Easy evaluation of the MAX33076E
- I/O interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Mbed™/Arduino® platform compatible
- Fully assembled and tested
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Half Duplex RS-485/422 Transceiver
Silicon Core Number
MAX33076E
Kit Contents
Evaluation Board MAX33076E