2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Imprimer la page

                      MAX34406HETG+

                      Current Sense Amplifier, High Side, 30 kHz, TQFN, 24 Pins, -40 °C, 85 °C

                      Date/Lot Code

                      ANALOG DEVICES MAX34406HETG+
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantMAX34406HETG+
                      Code Commande73Y3617
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                      QuantitéPrix
                      1+5,840 $
                      10+4,550 $
                      25+4,240 $
                      50+4,050 $
                      150+3,810 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      5,84 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantMAX34406HETG+
                      Code Commande73Y3617
                      Fiche technique

                      Data Sheet

                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product30kHz
                      IC Case / PackageTQFN
                      No. of Pins24Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      CMRR120dB
                      Gain100 V/V
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Input Offset Voltage100µV
                      No. of Amplifiers4 Amplifier
                      Input Bias Current-
                      Amplifier Case StyleTQFN
                      Bandwidth30kHz
                      Automotive Qualification Standard-

                      Aperçu du produit

                      The MAX34406HETG+ is a quad current-sense amplifier with overcurrent threshold comparator in 24 pin TQFN package. It is a quad, high-side, unidirectional, current sense amplifier that offers precision accuracy. It provides analogue outputs for each of the four amplifiers that can be routed to an external ADC and contains four overcurrent comparators with a fixed 1.0V threshold. All four comparators are logically ORed and the result can be delayed/filtered with an external capacitor before it is fed to a latched common shutdown open-drain output pin. Typical applications include network switches/routers, base stations, servers, smart grid network systems and industrial controls.

                      • Supply voltage range is 2.7V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • Supply current is 200µA
                      • Fixed gain of 100V/V
                      • Bandwidth of 30KHz
                      • Less than ±600μV of input offset
                      • Less than ±0.6% of gain error
                      • Wide 2.0V to 28V common mode range
                      • Analogue voltage outputs for each amplifier

                      Applications

                      Signal Processing, Industrial, Communications & Networking

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      TQFN

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2.7V

                      CMRR

                      120dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      4 Amplifier

                      Amplifier Case Style

                      TQFN

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      30kHz

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      85°C

                      Supply Voltage Max

                      5.5V

                      Gain

                      100 V/V

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Input Offset Voltage

                      100µV

                      Input Bias Current

                      -

                      Bandwidth

                      30kHz

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      3 produit(s) trouvé(s)
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
                      Date/Lot Code