Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 12,290 $ |
| 10+ | 9,580 $ |
| 25+ | 8,890 $ |
| 50+ | 8,460 $ |
| 100+ | 8,010 $ |
| 250+ | 7,820 $ |
| 500+ | 7,610 $ |
| 1000+ | 7,410 $ |
Informations produit
Aperçu du produit
The MAX3471EUA+T is a RS485/RS422 half duplex differential transceiver in 8 pin µMAX package. It is intended for lithium battery powered RS485/RS422 applications. The MAX3471 has one transmitter and one receiver. The device draws only 1.6μA supply current from 3.6V supply with receiver enabled and driver disabled. Its wide 2.5V to 5.5V supply voltage provides operation over lifetime of lithium battery. It has true fail-safe operation that provides logic high receiver output when receiver inputs are open or shorted. The receiver output will be logic high if all transmitters on terminated bus are disabled (high impedance). Internal circuitry prevents battery back charging when driver outputs are enabled and pulled above VCC or below GND. It is typically used in remote meter reading, battery powered differential communications and level translators.
- Common mode input voltage range from -7V to +10V
- Operating temperature range from -40°C to 85°C
- Data rate of 64Kbps at CL = 100pF
- 1/8 unit load input resistance
Applications
Communications & Networking
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
RS422 / RS485 Transceiver
1Receivers
1Drivers
Half Duplex
2.5V
5.5V
8Pins
-
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Transceiver
RS422, RS485
1
64Kbps
µMAX
µMAX
-
Open, Short
85°C
-
MAX3471
Documents techniques (2)
Produits de remplacement pour MAX3471EUA+T
2 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit