| Quantité | Prix |
|---|---|
| 1+ | 12,900 $ |
| 10+ | 9,330 $ |
| 25+ | 9,030 $ |
| 50+ | 8,720 $ |
| 100+ | 8,410 $ |
| 300+ | 8,090 $ |
| 500+ | 7,930 $ |
Informations produit
Aperçu du produit
MAX3486EESA+ is a ±15kV ESD-protected, +3.3V, low-power transceiver for RS-485 and RS-422 communications. The device contains one driver and one receiver. The device features enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuits. Applications include telecommunications, industrial-control local area networks, transceivers for EMI-sensitive applications, integrated services digital networks, packet switching.
- Operate from a single +3.3V supply - no charge pump required
- Interoperable with +5V logic
- Common-mode input voltage range from -7V to +12V
- Current-limiting and thermal shutdown for driver overload protection
- 2.5Mbps data rate, 2nA shutdown current
- Half duplex communication, slew rate limited, driver/receiver enable
- Differential driver output is 2.0V min at RL=100 ohm, VCC=+3.3V ±0.3V, TA=TMIN to TMAX
- Receiver short-circuit output current is ±60mA max at 0 ≤ VRO ≤ VCC
- 8 SO package
- Temperature range from -40°C to +85°C
Spécifications techniques
Line Driver / Receiver
1Receivers
1
Half Duplex
3V
3.6V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
2.5Mbps
SOIC
NSOIC
-
Open
85°C
-
MAX3486
Documents techniques (2)
Produits de remplacement pour MAX3486EESA+
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit