2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Limiting Amplifiers
                                                                                                  Imprimer la page

                                                                                                  MAX3748HETE+T

                                                                                                  LIMITING AMP, 2.97-3.63V, TQFN-16

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES MAX3748HETE+T
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX3748HETE+T
                                                                                                  Code Commande73Y3747
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Options de conditionnement
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX3748HETE+T
                                                                                                  Code Commande73Y3747
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Gain Bandwidth Product-
                                                                                                  Supply Voltage Min2.97V
                                                                                                  Supply Voltage Max3.63V
                                                                                                  IC Case / PackageTQFN
                                                                                                  No. of Pins16Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Amplifier Case StyleTQFN
                                                                                                  Bandwidth-

                                                                                                  Aperçu du produit

                                                                                                  The MAX3748HETE+T is a compact, low power, 155Mbps to 4.25Gbps limiting amplifier in 16 pin TQFN package. The MAX3748H limiting amplifier consists of an input buffer, a multistage amplifier, offset correction circuitry, an output buffer, power-detection circuitry and signal detect circuitry. This multirate limiting amplifier functions as a data quantizer for SONET, fibre channel and gigabit Ethernet optical receivers. The amplifier accepts a wide range of input voltages and provides constant-level current-mode logic output voltages with controlled edge speeds. A received signal strength indicator (RSSI) is available when the MAX3748H is combined with the MAX3744 SFP transimpedance amplifier. A receiver consisting of the MAX3744 and the MAX3748H can provide up to 19dB RSSI dynamic range. Additional features include a programmable loss of signal detect, an optional disable function and an output signal polarity reversal. Output disable can be used to implement squelch.

                                                                                                  • Supply voltage range is 2.97V to 3.63V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Rise and fall time is 86ps
                                                                                                  • Loss of signal with programmable threshold
                                                                                                  • Deterministic jitter of 8.7psP-P (4.25Gbps)

                                                                                                  Applications

                                                                                                  Communications & Networking, Signal Processing

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Gain Bandwidth Product

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  3.63V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  2.97V

                                                                                                  IC Case / Package

                                                                                                  TQFN

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Amplifier Case Style

                                                                                                  TQFN

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé
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
                                                                                                  Date/Lot Code