Quantité | Prix |
---|---|
1+ | 3,490 $ |
10+ | 2,600 $ |
100+ | 2,130 $ |
500+ | 1,950 $ |
1000+ | 1,880 $ |
2500+ | 1,820 $ |
5000+ | 1,780 $ |
Informations produit
Aperçu du produit
The MAX4040ESA+ is a single, low cost, micropower rail to rail I/O op-amp in 8 pin NSOIC package. This amplifier provides a 90KHz gain bandwidth product while using only 10μA of supply current per amplifier. The combination of low voltage operation, rail to rail inputs and outputs and ultra low power consumption makes this device ideal for any portable/battery powered system. This amplifier has outputs that typically swing to within 10mV of the rails with a 100Kohm load. The rail to rail input and output characteristics allow the full power supply voltage to be used for signal range. The combination of low input offset voltage, low input bias current and high open-loop gain makes it suitable for low power/ low voltage precision applications.
- Supply voltage range is ±1.2V to ±2.75V, 2.4V to 5.5V
- Operating temperature range from -40°C to 85°C
- No phase reversal for overdriven inputs
- Input offset voltage is 200μV
- Unity gain stable for capacitive loads up to 200pF
- Outputs swing rail to rail
Applications
Signal Processing, Portable Devices
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
40V/ms
± 1.2V to ± 2.75V, 2.4V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
2nA
-40°C
-
MSL 1 - Unlimited
NSOIC
90kHz
40V/ms
90kHz
± 1.2V to ± 2.75V, 2.4V to 5.5V
NSOIC
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit