| Quantité | Prix |
|---|---|
| 1+ | 6,480 $ |
| 10+ | 4,940 $ |
| 25+ | 4,520 $ |
| 50+ | 4,330 $ |
| 100+ | 4,130 $ |
| 250+ | 3,910 $ |
| 500+ | 3,780 $ |
| 1000+ | 3,670 $ |
Informations produit
Aperçu du produit
The MAX485CSA+T is a low power RS485/RS422 transceiver in 8 pin NSOIC package. It contains one driver and one receiver. The slew rate is not limited allowing it to transmit up to 2.5Mbps. The driver is short circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. It features fail-safe circuitry which has a logic high receiver output when the receiver input is open.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Designed for half duplex communication
- Features receiver/driver enable function
- Quiescent current is 300μA
- Allows up to 32 transceivers on the bus
Applications
Communications & Networking, Industrial
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Transceiver
1Receivers
1Drivers
Half Duplex
4.75V
5.25V
8Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
RS422 / RS485 Transceiver
RS422, RS485
1
2.5Mbps
NSOIC
NSOIC
32
Open
70°C
-
MAX485
Documents techniques (2)
Produits de remplacement pour MAX485CSA+T
4 produit(s) trouvé(s)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit