| Quantité | Prix |
|---|---|
| 1+ | 10,000 $ |
| 10+ | 7,670 $ |
| 25+ | 7,100 $ |
| 50+ | 6,780 $ |
| 100+ | 6,440 $ |
| 250+ | 6,200 $ |
| 500+ | 5,960 $ |
Informations produit
Aperçu du produit
MAX488ESA+ is a low power transceiver for RS-485 and RS-422 communication. It contains one driver and one receiver. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. Driver is short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. Applications include low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications and industrial-control local area networks.
- Contains 2 receivers and 2 drivers
- 120μA quiescent current
- 32 number of receivers on bus
- Operate from a single 5V supply
- Operating temperature range from -40 to +85°C
- Available in 8 pin SOIC package
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
RS422 / RS485 Transceiver
1Receivers
1
Full Duplex
4.75V
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
250Kbps
NSOIC
NSOIC
32
Open
85°C
-
MAX488
Documents techniques (2)
Produits de remplacement pour MAX488ESA+
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit