2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Digital-to-Analog Converters - DAC
                                                                                                  Imprimer la page

                                                                                                  MAX5721EUA+

                                                                                                  Digital to Analog Converter, Low Power, 10 bit, SPI, 2.7V to 5.5V, µMAX, 8 Pins

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES MAX5721EUA+
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX5721EUA+
                                                                                                  Code Commande73Y5048
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  55 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+11,860 $
                                                                                                  10+9,210 $
                                                                                                  25+8,680 $
                                                                                                  50+8,140 $
                                                                                                  100+7,820 $
                                                                                                  250+7,470 $
                                                                                                  500+7,250 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  11,86 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX5721EUA+
                                                                                                  Code Commande73Y5048
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Resolution (Bits)10bit
                                                                                                  Sampling Rate-
                                                                                                  Data InterfaceSPI
                                                                                                  Supply Voltage Range2.7V to 5.5V
                                                                                                  Supply Voltage Range2.7V to 5.5V
                                                                                                  ADC / DAC Case StyleµMAX
                                                                                                  No. of Pins8Pins
                                                                                                  Input Channel TypeSerial
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  The MAX5721EUA+ is a 10bit, low power, dual, voltage output DAC with serial interface in 8 pin µMAX package. The wide supply voltage range and 112μA supply current accommodate low power and low voltage applications. DAC outputs employ on-chip precision output amplifiers that swing rail to rail. The MAX5721’s reference input accepts a voltage range from 0 to VDD. In power-down the reference input is high impedance, further reducing the system’s total power consumption. The 20MHz, 3-wire SPI, QSPI, MICROWIRE and DSP-compatible serial interface saves board space and reduces the complexity of opto and transformer isolated applications. The MAX5721 on-chip power-on reset (POR) circuit resets the DAC outputs to zero and loads the output with a 100Kohm resistor to ground. This provides additional safety for applications that drive valves or other transducers that need to be off on power-up. The MAX5721’s software-controlled power-down reduces supply current to less than 0.3μA.

                                                                                                  • Supply voltage range is 2.7V to 5.5V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Fast 20MHz 3-wire SPI/QSPI/MICROWIRE and DSP-compatible serial interface
                                                                                                  • Schmitt triggered inputs for direct interfacing to optocouplers
                                                                                                  • Software selectable output loads (1Kohm, 100Kohm or high impedance) in power-down mode
                                                                                                  • Rail to rail output buffer

                                                                                                  Applications

                                                                                                  Signal Processing, Portable Devices

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Resolution (Bits)

                                                                                                  10bit

                                                                                                  Data Interface

                                                                                                  SPI

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 5.5V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 5.5V

                                                                                                  ADC / DAC Case Style

                                                                                                  µMAX

                                                                                                  Input Channel Type

                                                                                                  Serial

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits de remplacement pour MAX5721EUA+

                                                                                                  1 produit trouvé

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits

                                                                                                  Date/Lot Code