2. Semiconductors - ICs
                                                                                                3. Power Management ICs - PMIC
                                                                                                4. DC / DC Power Management
                                                                                                5. DC / DC Controllers
                                                                                                Imprimer la page

                                                                                                MAX668EUB+

                                                                                                DC/DC Controller, Constant Frequency, Current Mode, 1.8V to 28V, 1 Output, Boost, 575kHz, µMAX-10

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX668EUB+
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX668EUB+
                                                                                                Code Commande78Y4966
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                484 En Stock
                                                                                                QuantitéPrix
                                                                                                1+12,460 $
                                                                                                10+9,660 $
                                                                                                25+9,110 $
                                                                                                50+8,550 $
                                                                                                100+8,210 $
                                                                                                250+7,840 $
                                                                                                500+7,620 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                12,46 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX668EUB+
                                                                                                Code Commande78Y4966
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Control ModeCurrent Mode Control
                                                                                                Supply Voltage Min1.8V
                                                                                                Supply Voltage Max28V
                                                                                                No. of Outputs1Outputs
                                                                                                Duty Cycle (%)94%
                                                                                                IC Case / PackageµMAX
                                                                                                No. of Pins10Pins
                                                                                                Switching Frequency575kHz
                                                                                                TopologyBoost (Step Up)
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)
                                                                                                Automotive Qualification Standard-
                                                                                                Controller IC Case StyleµMAX
                                                                                                No. of Outputs1 Output

                                                                                                Aperçu du produit

                                                                                                The MAX668EUB+ is a constant-frequency, pulse-width modulating (PWM), current-mode DC-DC Controller is designed for a wide range of DC-DC conversion applications including step-up, SEPIC, flyback and isolated output configurations. Power levels of 20W or more can be controlled with conversion efficiencies of over 90%. The 1.8 to 28V input voltage range supports a wide range of battery and AC-powered inputs. An advanced BiCMOS design features low operating current (220μA), adjustable operating frequency (100 to 500kHz), soft-start and a SYNC input allowing the MAX668 oscillator to be locked to an external clock. DC-DC conversion efficiency is optimized with a low 100mV current-sense voltage as well as with Maxims proprietary Idle Mode™ control scheme. The controller operates in PWM mode at medium and heavy loads for lowest noise and optimum efficiency, then pulses only as needed (with reduced inductor current) to reduce operating current and maximize efficiency under light loads.

                                                                                                • Current-mode PWM and idle mode operation
                                                                                                • Efficiency over 90%
                                                                                                • Adjustable 100kHz to 500kHz oscillator or SYNC input
                                                                                                • 220µA Quiescent current
                                                                                                • Logic-level shutdown
                                                                                                • Soft-start

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Control Mode

                                                                                                Current Mode Control

                                                                                                Supply Voltage Max

                                                                                                28V

                                                                                                Duty Cycle (%)

                                                                                                94%

                                                                                                No. of Pins

                                                                                                10Pins

                                                                                                Topology

                                                                                                Boost (Step Up)

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Controller IC Case Style

                                                                                                µMAX

                                                                                                Supply Voltage Min

                                                                                                1.8V

                                                                                                No. of Outputs

                                                                                                1Outputs

                                                                                                IC Case / Package

                                                                                                µMAX

                                                                                                Switching Frequency

                                                                                                575kHz

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                No. of Outputs

                                                                                                1 Output

                                                                                                Documents techniques (2)

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour MAX668EUB+

                                                                                                1 produit trouvé

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)