2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Supervisors & Monitors
                      Imprimer la page

                      MAX6710QUT+T

                      MPU Supervisor, 4 Monitors, 1.2V-5.5V supply, Active-Low, Open-Drain,4.63V threshold, SOT-23-6

                      Date/Lot Code

                      ANALOG DEVICES MAX6710QUT+T
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantMAX6710QUT+T
                      Code Commande73Y5613
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      2 425 En Stock
                      QuantitéPrix
                      1+10,720 $
                      10+8,300 $
                      25+7,680 $
                      50+7,300 $
                      100+6,930 $
                      250+6,550 $
                      500+6,400 $
                      1000+6,260 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      10,72 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantMAX6710QUT+T
                      Code Commande73Y5613
                      Fiche technique

                      Data Sheet

                      Reset Threshold Voltage – Min2V, 611mV
                      Reset Threshold Voltage – Max5.5V, 629mV
                      Reset Threshold Voltage - NomAdj, VCC, Adj, Adj
                      No. of Monitored Voltages4Monitors
                      Supply Voltage Min1.2V
                      Supply Voltage Max5.5V
                      Reset Output TypeActive-Low, Open-Drain
                      IC Case / PackageSOT-23
                      No. of Pins6Pins
                      IC MountingSurface Mount
                      Delay Time200ms
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Digital IC CaseSOT-23
                      Threshold Voltage4.63V

                      Aperçu du produit

                      The MAX6710QUT+T is a low voltage, high accuracy, triple voltage microprocessor supervisory circuit in 6 pin SOT-23 package. This precision quad voltage microprocessor (μP) supervisory circuits monitor up to triple system supply voltages and assert a single reset if any supply voltage drops below its preset threshold. This device significantly reduce system size and component count while improving reliability compared to separate ICs or discrete components. A single active-low output asserts when any monitored input falls below its associated threshold. The open-drain output has a weak internal pull-up (10μA) to IN2. For the MAX6710, reset remains low for the reset timeout period (140ms min) after all voltages rise above the selected threshold.

                      • Supply voltage range is 1.2V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • Low 35μA supply current
                      • Open drain RESET output with 10μA internal pull-up
                      • RESET valid to IN1 = 1V or IN2 = 1V
                      • Immune to short monitored supply transients
                      • Separate unmonitored power supply input (VCC) and three adjustable voltage monitored inputs
                      • Adjustable voltage threshold monitors down to 0.62V with 1.5% accuracy

                      Applications

                      System Monitoring, Communications & Networking, Consumer Electronics, Portable Devices

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Reset Threshold Voltage – Min

                      2V, 611mV

                      Reset Threshold Voltage - Nom

                      Adj, VCC, Adj, Adj

                      Supply Voltage Min

                      1.2V

                      Reset Output Type

                      Active-Low, Open-Drain

                      No. of Pins

                      6Pins

                      Delay Time

                      200ms

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Digital IC Case

                      SOT-23

                      Reset Threshold Voltage – Max

                      5.5V, 629mV

                      No. of Monitored Voltages

                      4Monitors

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      SOT-23

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Threshold Voltage

                      4.63V

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      3 produit(s) trouvé(s)
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
                      Date/Lot Code