Quantité | Prix |
---|---|
1+ | 6,340 $ |
10+ | 4,830 $ |
25+ | 4,440 $ |
50+ | 4,220 $ |
100+ | 3,990 $ |
250+ | 3,650 $ |
500+ | 3,470 $ |
Informations produit
Aperçu du produit
The MAX6756UKTD3+T is a low power, single voltage window detector in 5 pin SOT-23 package. This low power window detector monitors under voltage/overvoltage conditions on system power supplies. It asserts when monitored voltage is under the under voltage and/or over the overvoltage thresholds. It offers factory fixed voltage thresholds for monitoring system voltages. Ideally used at telecommunications, networking, computers/servers, data storage, power metering, DC-DC converter, modules and automotive.
- Single supply range from 1V to 6V
- Operating temperature range from -40°C to 125°C
- Factory-trimmed window threshold options for 3.3V supply
- Externally adjustable window monitoring options for supplies down to 0.5V
- Single (combined UV/OV) outputs
- VCC overvoltage threshold of 3.713V at SET = VCC, VCC under voltage threshold of 2.888V at SET = VCC
- Manual reset input, 185ms active timeout period
- Immune to short voltage transients, open-drain reset (active low)
- Low 13μA supply current at VCC = 3.6V, no load
- Low voltage operation (outputs valid for VCC down to 1V)
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
-
2.888V
1V
Manual, Active-Low, Open-Drain
5Pins
185ms
125°C
-
No SVHC (21-Jan-2025)
SOT-23
-
1Monitors
6V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit