Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
28 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 10,350 $ |
| 10+ | 8,000 $ |
| 25+ | 7,370 $ |
| 50+ | 7,000 $ |
| 150+ | 6,610 $ |
| 300+ | 6,500 $ |
| 525+ | 6,380 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
10,35 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantMAX7312ATG+
Code Commande73Y5857
Fiche technique
No. of Bits16bit
Chip Configuration16bit
Bus Frequency400kHz
InterfacesI2C
Supply Voltage Min2V
IC Interface TypeI2C
Supply Voltage Max5.5V
Interface Case StyleTQFN
IC Case / PackageTQFN
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
The MAX7312ATG+ is a 2-wire interfaced 16bit I/O port expander with interrupt and hot insertion protection in 24 pin TQFN package. It provides 16bit parallel I/O port expansion for SMBus and I2C applications. The MAX7312 consists of input port registers, output port registers, polarity inversion registers, configuration registers, bus timeout register and I2C compatible serial interface logic (compatible with SMBus). It is used in servers/blades, RAID systems and PLCs.
- Supply voltage range from 2V to 5.5V
- Automotive temperature range from -40°C to 125°C
- 400Kbps I2C compatible serial interface
- 5V overvoltage tolerant I/Os
- SCL clock frequency of 400KHz and bus timeout period of 61ms
- Bus timeout for lock-up free operation
- Noise filter on SCL/SDA inputs and polarity inversion
- Low standby current of 2.9μA at V+ = 3.3V
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
No. of Bits
16bit
Bus Frequency
400kHz
Supply Voltage Min
2V
Supply Voltage Max
5.5V
IC Case / Package
TQFN
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Chip Configuration
16bit
Interfaces
I2C
IC Interface Type
I2C
Interface Case Style
TQFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)