Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

1 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 280,520 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
280,52 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantMAX77658EVKIT#
Code Commande62AK7379
Fiche technique
Kit Application TypePower Management
Application Sub TypeBattery Charger
Silicon Core NumberMAX77658BANX+
Silicon ManufacturerAnalog Devices
Kit ContentsEvaluation Kit MAX77658BANX+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
MAX77658EVKIT# is a MAX77658 evaluation kit (EV kit) allows for easy experimentation with various MAX77658 features, including a linear charger, fuel gauge, SIMO buck-boost regulator, linear regulators, on/off controller, and I2C interface. Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77658.
- Easy to use
- GUI drives I2C interface
- GPIO LEDs
- Fully assembled and tested
- On-board electronic loads: steady-state, transient and random modes
- Evaluates push-button, slide-switch, and logic mode on-key options
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Kit Application Type
Power Management
Silicon Core Number
MAX77658BANX+
Kit Contents
Evaluation Kit MAX77658BANX+
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Battery Charger
Silicon Manufacturer
Analog Devices