| Quantité | Prix |
|---|---|
| 1+ | 26,830 $ |
| 10+ | 21,380 $ |
| 25+ | 20,270 $ |
| 50+ | 19,170 $ |
| 100+ | 18,500 $ |
| 250+ | 17,940 $ |
| 500+ | 17,350 $ |
Informations produit
Aperçu du produit
The MAX797HESE+ is a high voltage, step-down controller with synchronous rectifier for CPU power in 16 pin NSOIC package. A 40V rating on the power stage’s input allows operation with high-cell-count batteries and a wide range of AC adaptors. This buck controller achieves 96% efficiency by using synchronous rectification and Idle Mode control scheme to extend battery life at full-load (up to 10A) and no-load outputs. Excellent dynamic response corrects output transients caused by latest dynamic-clock CPUs within five 300KHz clock cycles. Unique bootstrap circuitry drives inexpensive N-channel MOSFETs, reducing system cost and eliminating the crowbar switching currents found in some PMOS/NMOS switch designs. It has a logic controlled and synchronized fixed-frequency, pulse width modulating (PWM) operating mode which reduces noise and RF interference in sensitive mobile-communications and pen-entry applications. It is used in notebook and subnotebook computers.
- Supply voltage range is 4.5V to 30V
- Operating temperature range from -40°C to 85°C
- Up to 40V power input
- 2.5V to 6V adjustable output
- Preset 3.3V and 5V outputs (at up to 10A)
- 5V linear regulator output
- Precision 2.505V reference output
- Automatic bootstrap circuit, programmable soft start
- Quiescent current (VIN = 12V, VOUT = 5V) is 375µA
- Shutdown current is 1µA
Applications
Power Management, Industrial, Portable Devices
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Current Mode Control
30V
96%
16Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (04-Feb-2026)
NSOIC
4.5V
1Outputs
NSOIC
340kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit