2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Imprimer la page

                                                                                                MAX9280ACOAXEVKIT#

                                                                                                EVALUATION BOARD, DESERIALIZER

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES MAX9280ACOAXEVKIT#
                                                                                                ANALOG DEVICES MAX9280ACOAXEVKIT#
                                                                                                ANALOG DEVICES MAX9280ACOAXEVKIT#
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX9280ACOAXEVKIT#
                                                                                                Code Commande81Y9657
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX9280ACOAXEVKIT#
                                                                                                Code Commande81Y9657
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypeDeserializer
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberMAX9280A
                                                                                                Product Range-
                                                                                                Kit ContentsEval Board MAX9280A, Software
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                MAX9280ACOAXEVKIT# is a MAX9280A coax evaluation kit that provides a proven design to evaluate the MAX9280A high-bandwidth gigabit multimedia serial link (GMSL) deserializers with spread spectrum and full-duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP®-, Windows Vista®-, and Windows 7-compatible software that provides a simple graphical-user interface (GUI) for exercising the features of the device. The EV kit comes with a MAX9280A installed.

                                                                                                • Accepts 24bit or 32bit parallel video
                                                                                                • USB-PC connection (cable included)
                                                                                                • USB powered
                                                                                                • Proven PCB layout
                                                                                                • Fully assembled and tested

                                                                                                Contenu

                                                                                                MAX9280A coax evaluation board, USB cable.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Application Sub Type

                                                                                                Deserializer

                                                                                                Silicon Core Number

                                                                                                MAX9280A

                                                                                                Kit Contents

                                                                                                Eval Board MAX9280A, Software

                                                                                                Documents techniques (2)

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (21-Jan-2025)