2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Audio Amplifiers
                      Imprimer la page

                      MAX9716ETA+T

                      Audio Power Amplifier, Bridge Tied Load(BTL), 1.4W x 1 @ 4Ohm, AB, 1 Channels, 2.7V to 5.5V, TDFN

                      Date/Lot Code

                      ANALOG DEVICES MAX9716ETA+T
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantMAX9716ETA+T
                      Code Commande74Y9781
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      1 239 En Stock
                      QuantitéPrix
                      1+2,340 $
                      10+1,740 $
                      25+1,570 $
                      50+1,490 $
                      100+1,410 $
                      250+1,320 $
                      500+1,270 $
                      1000+1,200 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      2,34 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantMAX9716ETA+T
                      Code Commande74Y9781
                      Fiche technique

                      Data Sheet

                      Output Power x Channels @ Load1.4W x 1 @ 4Ohm
                      Audio Amplifier TypeAB
                      No. of Channels1Channels
                      Supply Voltage Range2.7V to 5.5V
                      Supply Voltage Range2.7V to 5.5V
                      IC Case / PackageTDFN
                      No. of Pins8Pins
                      Load Impedance4ohm
                      Output Type1 x Mono BTL
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleTDFN
                      Amplifier ClassAB
                      Automotive Qualification Standard-
                      No. of Channels1 Channel
                      Output Power1.4W
                      Output Power (VA)1.4W

                      Aperçu du produit

                      The MAX9716ETA+T is a low cost, mono, 1.4W BTL audio power amplifier in 8 pin TDFN package. This audio power amplifier is ideal for portable audio devices with internal speakers. The bridge tied load (BTL) architecture minimizes external component count while providing high quality audio reproduction. The device delivers 1.4W continuous power into a 4ohm load with less than 1% total harmonic distortion (THD) while operating from single 5V supply. It delivers 1W continuous power with an 8ohm load. The MAX9716 also delivers 350mW continuous power into an 8ohm load while operating from a single 3V supply. A low power shutdown mode disables the bias generator and amplifiers by reducing quiescent current consumption to less than 10nA. It has Maxim’s industry leading, comprehensive click and pop suppression that reduces audible clicks and pops during start-up and shutdown. The MAX9716 is pin compatible with the LM4890 device.

                      • Single Supply voltage range from 2.7V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • Adjustable gain option
                      • Quiescent supply current of 4.3mA with single 5V supply
                      • Output offset voltage of ±7mV with single 5V supply
                      • Power supply rejection ratio of 80dB (DC, VBIAS = 1.5V VCC = 2.7V to 5.5V)
                      • Total harmonic distortion plus noise of 0.024% with single 5V supply
                      • Output noise density of 106nV/√Hz at fIN = 10KHz with single 5V supply

                      Applications

                      Audio, Portable Devices, Consumer Electronics

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Output Power x Channels @ Load

                      1.4W x 1 @ 4Ohm

                      No. of Channels

                      1Channels

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      8Pins

                      Output Type

                      1 x Mono BTL

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      TDFN

                      Automotive Qualification Standard

                      -

                      Output Power

                      1.4W

                      Audio Amplifier Type

                      AB

                      Supply Voltage Range

                      2.7V to 5.5V

                      IC Case / Package

                      TDFN

                      Load Impedance

                      4ohm

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Amplifier Class

                      AB

                      No. of Channels

                      1 Channel

                      Output Power (VA)

                      1.4W
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
                      Date/Lot Code