2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Specialized Interfaces
                                                                                                Imprimer la page

                                                                                                MAX9925AUB+

                                                                                                Specialized Interface, 4.5 V, 5.5 V, µMAX, 10 Pins

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX9925AUB+
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX9925AUB+
                                                                                                Code Commande73Y6634
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                25 En Stock
                                                                                                QuantitéPrix
                                                                                                1+13,900 $
                                                                                                10+10,850 $
                                                                                                25+10,220 $
                                                                                                50+9,610 $
                                                                                                100+9,220 $
                                                                                                250+8,820 $
                                                                                                500+8,590 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                13,90 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX9925AUB+
                                                                                                Code Commande73Y6634
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC Interface TypeSensor Interface
                                                                                                Interface ApplicationsCamshaft, Crankshaft & Vehicle Speed VRS Interfaces
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Interface Case StyleµMAX
                                                                                                No. of Pins10Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MAX9925AUB+ is a variable reluctance sensor interface with differential input and adaptive peak threshold in 10 pin µMAX package. The variable reluctance (VR or magnetic coil) sensor interface device is ideal for position and speed sensing for automotive crankshafts, camshafts and transmission shafts. This device integrates a precision amplifier and comparator with selectable adaptive peak threshold and zero crossing circuit blocks that generate robust output pulses even in the presence of substantial system noise or extremely weak VR signals. It makes all three terminals of the internal operational amplifier suitable for greater flexibility gain.

                                                                                                • Supply voltage range is 4.5V to 5.5V
                                                                                                • Operating temperature range from -40°C to 125°C
                                                                                                • Differential input stage provides enhanced noise immunity
                                                                                                • Precision amplifier and comparator allows small signal detection
                                                                                                • User enabled internal adaptive peak threshold or flexible external threshold
                                                                                                • Zero crossing detection provides accurate phase information
                                                                                                • Supply current is 2.6mA

                                                                                                Applications

                                                                                                Communications & Networking

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                IC Interface Type

                                                                                                Sensor Interface

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Interface Case Style

                                                                                                µMAX

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Interface Applications

                                                                                                Camshaft, Crankshaft & Vehicle Speed VRS Interfaces

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                10Pins

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                6 produit(s) trouvé(s)
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
                                                                                                Date/Lot Code