| Quantité | Prix |
|---|---|
| 1+ | 50,060 $ |
Informations produit
Aperçu du produit
Demonstration circuit SCP-FILTER-EVALZ is a companion hardware tool designed to allow passive RCL filter networks in a signal chain power hardware evaluation matrix. It accommodates an Nth-order filter network as well as specialty 3-terminal feedthrough filters. Like all boards in the signal chain power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains. To evaluate this board, some universal SCP hardware is required, namely: SCP-INPUT-EVALZ, SCP-1X2BKOUT-EVALZ, SCP-OUTPUT-EVALZ, SCP-5X1-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-THRUBRD-EVALZ.
- Max input voltage of 50V
- Maximum output voltage of 50V
- Maximum output current of 2A
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Signal Chain Power Passive Filter Board
-
Analog SCP Series Demo Boards
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit