2. Electrical
                                                                                                3. Power Outlet Strips - with Surge Protection
                                                                                                Imprimer la page

                                                                                                P6B

                                                                                                Surge Protector, 6 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

                                                                                                APC
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                APC P6B
                                                                                                APC P6B
                                                                                                APC P6B
                                                                                                FabricantAPC
                                                                                                Réf. FabricantP6B
                                                                                                Code Commande18J0554
                                                                                                Gamme de produitSurgeArrest Essential
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                APC
                                                                                                FabricantAPC
                                                                                                Réf. FabricantP6B
                                                                                                Code Commande18J0554
                                                                                                Gamme de produitSurgeArrest Essential
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Outlets6Outlets
                                                                                                Outlet TypeNEMA 5-15R
                                                                                                Current Rating15A
                                                                                                Supply Voltage VAC120V
                                                                                                Plug TypeNEMA 5-15P
                                                                                                Cable Length1.8m
                                                                                                Peak Surge Current-
                                                                                                Energy Rating840J
                                                                                                Product RangeSurgeArrest Essential
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The P6B is a 6-outlet 120V charcoal Essential SurgeArrest Power Strip with outlet strip suppressor. This is the basic protection against the power surge for electronics appliances. The lightning and surge protection to prevent damage to equipment from electric power surge and spikes. The resettable circuit breaker is easy recovery from overloads and no need to replace a fuse. It is very important to protect equipment from back door electric surge traveling through data lines, as its can be as damaging to the equipment as surge traveling over power lines.

                                                                                                • NEMA 5-15P Input connections
                                                                                                • 0 to 40°C Operating temperature range

                                                                                                Applications

                                                                                                Industrial, Power Management, Computers & Computer Peripherals, Consumer Electronics

                                                                                                Spécifications techniques

                                                                                                No. of Outlets

                                                                                                6Outlets

                                                                                                Current Rating

                                                                                                15A

                                                                                                Plug Type

                                                                                                NEMA 5-15P

                                                                                                Peak Surge Current

                                                                                                -

                                                                                                Product Range

                                                                                                SurgeArrest Essential

                                                                                                Outlet Type

                                                                                                NEMA 5-15R

                                                                                                Supply Voltage VAC

                                                                                                120V

                                                                                                Cable Length

                                                                                                1.8m

                                                                                                Energy Rating

                                                                                                840J

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (5)

                                                                                                Miscellaneous EN

                                                                                                User Manual EN

                                                                                                Certificate of Conformity EN

                                                                                                Safety Data Sheet B EN