2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Switch Components
                                                                                                  5. Switch Sealing Boots
                                                                                                  Imprimer la page

                                                                                                  N3030 2508

                                                                                                  Switch Sealing Boot, Pushbutton Switches

                                                                                                  APM HEXSEAL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  APM HEXSEAL N3030 2508
                                                                                                  APM HEXSEAL N3030 2508
                                                                                                  APM HEXSEAL N3030 2508
                                                                                                  FabricantAPM HEXSEAL
                                                                                                  Réf. FabricantN3030 2508
                                                                                                  Code Commande95B1096
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  APM HEXSEAL
                                                                                                  FabricantAPM HEXSEAL
                                                                                                  Réf. FabricantN3030 2508
                                                                                                  Code Commande95B1096
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  For Use WithPushbutton Switches
                                                                                                  Product Range-
                                                                                                  SVHCLead

                                                                                                  Aperçu du produit

                                                                                                  The N3030 2508 is a Full Pushbutton Boot moulded from a high tear-strength silicone rubber bonded to a built-in mounting nut. It encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. It resists salt spray, sunlight, ozone, weather, fungus and most acids and lubricating oils.

                                                                                                  • IP66/IP68 Protection rating
                                                                                                  • 100000 Minimum actuations operational Life

                                                                                                  Applications

                                                                                                  Industrial, Medical, Commercial, Automotive, Defence, Military & Aerospace

                                                                                                  Spécifications techniques

                                                                                                  For Use With

                                                                                                  Pushbutton Switches

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :Lead