Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantARDUINO
Réf. FabricantABX00011
Code Commande47AC4165
Egalement appeléGTIN UPC EAN: 813747020183
Fiche technique
Modèle arrêté
Informations produit
FabricantARDUINO
Réf. FabricantABX00011
Code Commande47AC4165
Egalement appeléGTIN UPC EAN: 813747020183
Fiche technique
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM D
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAMD21
Kit ContentsDev Board MKR1000
Product Range-
SVHCTo Be Advised
Aperçu du produit
ARDUINO MKR1000 WIFI with mounted headers is a powerful board that combines the functionality of the Zero and the Wi-Fi shield. It is the ideal solution for users to design IoT projects with less experience in networking.
- Based on ATSAMW25 SoC
- Powered by LiPo battery or external 5V power source
- Arduino software (IDE) for code development and programming
- MKR1000 Wi-Fi module supports certificate SHA-256
Spécifications techniques
Silicon Manufacturer
Microchip
Silicon Family Name
SAM D
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board MKR1000
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAMD21