| Quantité | Prix |
|---|---|
| 50+ | 159,490 $ |
| 100+ | 153,680 $ |
Informations produit
Aperçu du produit
The ADQ700-48S12B-4LI from Artesyn Embedded Technologies is a high efficiency, single output, 696W quarter-brick converter with base plated structure and negative remote ON/OFF logic. This DC to DC converter with standard quarter-brick outline and pin configuration delivers up to 58A output current with 12V output voltage. Ultra high 96% efficiency and excellent thermal performance makes it an ideal choice for use in datacom and telecommunication applications and can work under -40°C to 85°C with air cooling. It is approved by IEC/EN/UL/CSA 60950, UL/TUV and CE marked. Materials meet UL94 V-0 and EN55022 class B safety approved. The output ripple is 200mVpk-pk (measure with a 0.68uF output capacitor to 20MHz bandwidth). The module has a digital PMBus interface to allow the module to be monitored, controlled and configured by the system.
- Input voltage range from 40VDC to 60VDC (rated input voltage of 48V)
- Start-up pre-bias of 0%Vout to 95%Vout
- Excellent thermal performance and no minimum load requirement
- Maximum input current (IO = IO, max) of 20.5A (VIN,DC = 40VDC)
- Input undervoltage lockout and input overvoltage lockout
- Output overcurrent protection and output overvoltage protection
- Overtemperature protection and industry standard quarter-brick pin-out outline
- Pin length of 4.6mm and no load input current of 150mA at VIN,DC = 48VDC
- Input ripple current of 200mA through 12uH inductor and switching frequency of 200KHz
- Output voltage line regulation of 20mV and output voltage load regulation of 20mV
Applications
Power Management
Avertissements
When soldering by hand, the iron temperature should be maintained at 300°C to 380°C and applied to the converter pins for less than 10s. Longer exposure can cause internal damage to the converter.
Spécifications techniques
Quarter Brick
1 Output
58A
-
Fixed
13.6mm
58.4mm
60V
No SVHC (15-Jan-2018)
700W
12V
-
CSA, EN, UL
15.24mm
Panel
40V
ADQ700 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit