| Quantité | Prix |
|---|---|
| 10+ | 746,710 $ |
| 25+ | 689,940 $ |
| 50+ | 650,650 $ |
Informations produit
Aperçu du produit
LCC1200 series of fully enclosed conduction cooled AC-DC power supplies provides a 5VDC standby output that can supply up to 1.5A. Rated at 1200W, these power supplies incorporate a thermal baseplate and are capable of delivering full output power over a wide operating baseplate temperature range of -40°C to 85°C. For maximum applications flexibility, the main output is adjustable. LCC1200 series power supplies are especially suitable for use in harsh environments. Their fanless operation also makes these power supplies ideal for environments where acoustic noise or dust disturbance would be an issue, such as in offices or medical facilities. Typical applications include telecommunications antenna and base station equipment, control consoles and outdoor/indoor signage – a constant current mode is provided for LED lighting/horticultural lighting. LCC1200 series power supplies have a compact 4.5 x 11 inch (115 x 279 mm) footprint and a height of just 1.57 inches (40mm).
- Remote output on/off
- AC_OK, DC_OK signals
- Active current sharing, up to three units can be connected in parallel for high current applications
- Conduction-cooled/fanless, ITE safety
- Built-in EEPROM is provided for storing manufacturing and customer data
- Active power factor correction, compliance with EMI class B, EN61000 immunity
- PMBus™-compliant I2C communication interface to facilitate remote set-up and monitoring
- UL+CSA: IEC 62368-1, Demko: IEC 62368-1, CB scheme: IEC 60950-1/IEC 62368-1, CCC, CE Mark, UKCA mark
- Remote inhibit and differential remote sense on the main output
- Housed in a robust metal case
Spécifications techniques
ITE
1.2kW
42.9A
-
-
-
Fixed
To Be Advised
1Outputs
28V
-
-
-
90V AC to 264V AC
LCC1200 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit