Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantARTESYN EMBEDDED TECHNOLOGIES
Réf. FabricantLPT45
Code Commande62K3453
Gamme de produitLPT40 Series
Fiche technique
Modèle arrêté
Informations produit
FabricantARTESYN EMBEDDED TECHNOLOGIES
Réf. FabricantLPT45
Code Commande62K3453
Gamme de produitLPT40 Series
Fiche technique
Power Supply ApplicationsITE
Output Power Max40W
No. of Outputs3 Output
Power Rating (Forced Cooling)55W @ 30CFM
Power Rating (Convection Cooling)40W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 215V
Output Current - Output 22A
Output Voltage - Output 3-15V
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLPT40 Series
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
The LPT40 series from Artesyn Embedded Technologies are open frame, triple output AC to DC converters. These AC to DC converters feature remote sense on mains output and built-in EMI filter. The LPT40 series are approved by UL, cUL, NEMKO, CB, CE safety standards.
- Total output power range from 44W to 55W
- Input voltage range from 85VAC to 264VAC and 120VDC to 300VDC
- 3inch x 5inch footprint and less than 1U height
- Overvoltage and overload protection
- Adjustable mains output
- 110KHz switching frequency
- Efficiency is 70% typical at full load (60% for LPT41)
- Operating temperature range from 0° to 50°C
- Low output ripple
- Designed to meet IEC 801-2, -3, -4, -5, -6, level 3 standards
Applications
Power Management, Industrial
Remarques
LPX40 enclosure kit is available for LPT40 series AC to DC converter, sold separately.
Spécifications techniques
Power Supply Applications
ITE
No. of Outputs
3 Output
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4A
Output Current - Output 2
2A
Input Voltage AC Min
85V
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
40W
Power Rating (Forced Cooling)
55W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
LPT40 Series
Documents techniques (4)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits