Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantARTESYN EMBEDDED TECHNOLOGIES
Réf. FabricantLPT65
Code Commande62K3457
Gamme de produitLPT60 Series
Fiche technique
Modèle arrêté
Informations produit
FabricantARTESYN EMBEDDED TECHNOLOGIES
Réf. FabricantLPT65
Code Commande62K3457
Gamme de produitLPT60 Series
Fiche technique
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max60W
Power Rating (Forced Cooling)80W @ 30CFM
Power Rating (Convection Cooling)60W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 17A
Output Voltage - Output 224VDC
Output Current - Output 21.5A
Input Voltage AC Min85V
Output Voltage - Output 312V
Output Current - Output 3700mA
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLPT60 Series
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
The LPT65 is a 5V 24VDC 12V/60W 3-output open PCB Power Supply Unit with remote sense on main output. LPT60-series power supply unit features low output ripple, 110KHz switching frequency, adjustable main output. Short-circuit protection on all outputs. Case overload protected at 110% to 145% above peak rating. 5.7 to 6.7VDC on the main output overvoltage protection. Compensates for 0.5V lead drop min. Will operate without remote sense connected. Reverse connection protected.
- Universal input
- Built-in EMI filter
- 70% Typical at full load efficiency
- <lt/>0.5mA at 50/60Hz, 264VAC Input safety ground leakage current
- 20ms at 40W load, 115VAC hold-up time
- 240mV Ripple
- 0 to 50°C Ambient operating temperature range
- 3 x 5" Footprint
Applications
Power Management
Spécifications techniques
Power Supply Applications
ITE
Output Power Max
60W
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
7A
Output Current - Output 2
1.5A
Output Voltage - Output 3
12V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3 Output
Power Rating (Forced Cooling)
80W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
24VDC
Input Voltage AC Min
85V
Output Current - Output 3
700mA
Output Voltage - Output 4
-
Product Range
LPT60 Series
Documents techniques (4)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits