Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 248,810 $ |
Informations produit
Aperçu du produit
VA24EHE eye care monitor features 23.8inch IPS panel with full HD (1920 x 1080) resolution, providing 178° wide viewing angle panel and vivid image quality. It provides up to 75Hz refresh rate with Adaptive-Sync/FreeSync™ technology to eliminate tracing and ensure crisp and clear video playback. Expanded vision with 178° IPS wide-viewing-angle panel, giving consistent, accurate colour at any viewing angle to minimize the colour shift an promise for a better viewing experience. Adaptive-Sync/FreeSync™ technology to eliminate screen tearing and choppy frame rates to give seamless visuals and smooth gameplay. This gives the upper hand in first person shooters, racing, real-time strategy and sports titles. (Adaptive-Sync/FreeSync™ works at fresh rates ranging from 48Hz to 75Hz). Frameless design makes it perfect for almost-seamless multi-display setups that give you an even greater degree of immersion.
- 23.8inch full HD (1920x1080) LED backlight display with IPS 178° wide viewing angle panel
- Up to 75Hz refresh rate with Adaptive-Sync/FreeSync™ technology
- Extensive connectivity including HDMI and D-sub ports
- VESA wall-mountable to save on desktop space
- TÜV Rheinland-certified Flicker-free, low blue light technologies ensure comfortable viewing
- Superior image quality meets classic elegant design
- 16:9 aspect ratio, HDMI(v1.4) x 1/DVI x 1/VGA x 1 I/O ports
- 527.04 x 296.46mm display viewing area (H x V)
- Non-glare display surface, IPS panel
- Physical dimension with stand (W x H x D) is 540.45 x 403.67 x 203.94mm
Contenu
LCD monitor, Monitor base, Monitor column, Quick start guide, Warranty card.
Remarques
To ensure satisfactory operation, use the monitor only with UL listed computers which have appropriate configured receptacles marked between 100 to 240VAC.
Spécifications techniques
-
No SVHC (08-Jul-2021)
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit