Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantAVEN
Réf. Fabricant13016
Code Commande26R8903
Fiche technique
Kit Contents9 Pieces of Nylon Hex, Steel Slotted, Recessed Steel Slotted & Nylon Slotted Tips & Carry Case
Product Range-
SVHCNo SVHC (14-Jun-2023)
Aperçu du produit
13016 is a 9-piece anti-static alignment tool kit. This pocket kit contains nine alignment tools constructed from a special nylon type material that will not retain a static charge. The wide range of tip styles and sizes assures that the user will have the right tool for adjusting or aligning any conventional component. It is supplied in plastic pouch. Kit contains: adjustment screwdriver, combination aligner, steel tip duplex aligner, small hex and screwdriver, hex and tip tool, mini potentiometer and trimmer tool, double end hex tool, 3 in 1 hex core tool and square and hex tool.
Spécifications techniques
Kit Contents
9 Pieces of Nylon Hex, Steel Slotted, Recessed Steel Slotted & Nylon Slotted Tips & Carry Case
SVHC
No SVHC (14-Jun-2023)
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
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit