2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Microscope
                                                                                                  Imprimer la page

                                                                                                  26800B-339

                                                                                                  Microscope, Stand, LED, 10X to 44X Magnification, 75 mm Distance

                                                                                                  AVEN
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AVEN 26800B-339
                                                                                                  FabricantAVEN
                                                                                                  Réf. Fabricant26800B-339
                                                                                                  Code Commande10AC5136
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+6 235,100 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  6 235,10 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  AVEN
                                                                                                  FabricantAVEN
                                                                                                  Réf. Fabricant26800B-339
                                                                                                  Code Commande10AC5136
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Magnification10X to 44X
                                                                                                  For Use WithDesigned Microscope Systems
                                                                                                  Light SourceLED
                                                                                                  Working Distance75mm
                                                                                                  Camera Type2 Mega Pixel
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Aperçu du produit

                                                                                                  The 26800B-339 from Aven is a DSZV-44 trinocular microscope with Mighty Cam Eidos 2M integrated camera/monitor. Mighty Cam Eidos is an integrated 11.6″ HD monitor connected to a 2M C-mount inspection camera. Designed for ergonomic inspection, the Eidos eases the eyestrain and body fatigue associate with frequent microscope use. DSZV-44 microscope provides crisp clear 3D images and a wide field of view. The 10x to 44x (microscope) continuous zoom with 10x eyepieces or 21x to 93x (11.6″ monitor) magnification when viewing on the Mighty Cam Eidos monitor. The 11.6inch, 1080p HD monitor with the built in 2 mega pixel HD camera is mounted at eye level allowing operators to sit comfortably in a good working position, making the inspection process less tiresome. It offers operators flexible viewing options. By placing the camera at eye level, users can sit comfortably for duration of their inspection as well as display their images for their colleagues.

                                                                                                  • Designed for ergonomic use, flexible viewing options
                                                                                                  • Compare mode, freeze mode and mirror mode
                                                                                                  • 60 white LED illumination, trinocular body, 1920*1080 full HD Panasonic 1/2.8″ CMOS sensor
                                                                                                  • Built-in SD card reader for instant image/video capture, simple cable management, crisp HD image
                                                                                                  • Menu system with exposure, white balance, grid overlays, image adjust, compare mode, freeze frame
                                                                                                  • USB output for connection to a PC for imaging and measurement software
                                                                                                  • Wireless mouse to access on-screen settings menu, pole stand with focus mount and LED illumination
                                                                                                  • Convenient 2-in-one camera and monitor system
                                                                                                  • 2.75*2.75um pixel size, 60FPS frame rate and 52mm to 75mm interpupillary distance
                                                                                                  • 18lbs weight, 1920*1080 efficiency resolution, 220 x 284mm stand base dimension

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contenu

                                                                                                  DSZV-44 microscope, 26800B-512 stand PLED, 26100-260 Mighty Cam Eidos 2M camera/monitor.

                                                                                                  Spécifications techniques

                                                                                                  Magnification

                                                                                                  10X to 44X

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  Camera Type

                                                                                                  2 Mega Pixel

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  For Use With

                                                                                                  Designed Microscope Systems

                                                                                                  Working Distance

                                                                                                  75mm
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
                                                                                                  SVHC :No SVHC (14-Jun-2023)