| Quantité | Prix |
|---|---|
| 1+ | 7 969,110 $ |
Informations produit
Aperçu du produit
26800B-383-PRO is a stereo zoom trinocular microscope SPZV-50 [6.7x - 50x] with mighty cam pro on double arm boom stand. The high definition 1080P auto focus inspection system with a 22" monitor offering superb image quality at 60 frames per second. User can operate this system with or without a PC. Without a PC camera connects directly to the included HDMI monitor. View and record images and perform measurements using the included on screen tools. The heart of this system is mighty cam pro auto focus camera. It offers both continuous and single-shot auto focus modes helping you increase your productivity. Built-in on screen tools provide powerful measurement functions including freehand line, rectangle, polygon, circle, bicircle, angle, point-line distance and much more. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- 1080p full HD Imaging at 60 FPS, USB output connects to PC, long working distance
- On-screen measurement tools for use in HDMI mode, achieve instant auto focus
- Advanced imaging/measurement software included, 22" HD monitor Included
- Enhances productivity - eliminates eye strain and body fatigue
- Save high resolution image/video files directly to SD card
- Dual view system - view images through the microscope or the HD monitor
- An unprecedented high-speed focusing experience, image stitching
- 1/2.8" sensor size, 60fps at HDMI, 30fps at USB2.0 frame rate
- 60fps at HDMI, 30fps at USB2.0 output interface, Cloud 1.0 Ver built-in software
- True trinocular, 360° rotatable, 45° inclined eyepiece tube and C-mount camera port body
Contenu
Mighty cam pro (26100-258), Stereo zoom microscope (SPZV-50), DABS stand (26800B-534), E-arm LED focus mount with brightness control box (26200B-209), 22" LCD HD monitor (26700-406), Mighty cam pro camera, USB mouse, HDMI cable, Power supply, SD card, Mosaic software, 1ea SPZV true trinocular stereo zoom microscope body with photo tube, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual.
Remarques
Optional tilt table (sold separately).
Spécifications techniques
6.7x to 50x
LED
1920 x 1080 Pixel
No SVHC (14-Jun-2023)
SPZV-50 Stereo Zoom Microscopes, FOI Mighty Cam Pro
-
26800B Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit