Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantB&K PRECISION
Réf. Fabricant3001 CAL
Code Commande12AC9283
Egalement appeléBK3001
Fiche technique
Modèle arrêté
Informations produit
FabricantB&K PRECISION
Réf. Fabricant3001 CAL
Code Commande12AC9283
Egalement appeléBK3001
Fiche technique
Signal Generator TypeAudio
No. of Channels1 Channel
Product Range-
Bandwidth150kHz
Signal Generator Modulation-
Manufacturer Warranty1 Year
Plug Type-
Aperçu du produit
The 3001 CAL from B&K Precision is an audio generator. The compact, fully portable, light weight model 3001 generates low-distortion sine waves at 46 discrete frequencies, output impedance is 600 ohm at the dual banana jacks and the output voltage is continuously adjustable up to 1.2V (RMS) into an open circuit and output flatness is ±0.5dB. A 5Vpp square wave is provided at separate banana jacks for synchronization, frequency accuracy is 3% from 20Hz to 100KHz. The unit is powered by a 9V battery.
- Calibrated audio generator
- Frequency range of x1 range 20Hz to 1.5KHz (23 steps), x100 range 2KHz to 150KHz (23 steps)
- Accuracy of 20Hz through 100KHz (±3% or less), 120KHz and 150KHz (±5% or less)
- Output control of 0dB/-20dB attenuator switch and variable amplitude control
- Low distortion RC oscillator
- Operating temperature range from 0°C to +50°C
- 9V battery NEDA 1604A, 35hours typical with alkaline battery life
- LED indicates low battery
- Dimension is (H x W x D) 6" x 3.3" x 0.9" (150mm x 82mm x 21mm)
- Weight is 7oz (200g) including battery
Applications
Test & Measurement
Contenu
3001 audio generator, Two standard banana plug to insulated clip test leads, 9V battery, Instruction manual.
Spécifications techniques
Signal Generator Type
Audio
Product Range
-
Signal Generator Modulation
-
Plug Type
-
No. of Channels
1 Channel
Bandwidth
150kHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (07-Nov-2024)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A992
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (07-Nov-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit