2. Test & Measurement
                                                                                                3. Signal Generators & Counters
                                                                                                4. Arbitrary / Function / Pulse / RF Generators
                                                                                                5. Arbitrary / Function / Pulse Generators
                                                                                                Imprimer la page

                                                                                                4053B

                                                                                                Function Generator, Arbitrary, 2 Channel, 10 MHz, 4050B Series

                                                                                                B&K PRECISION
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                B&K PRECISION 4053B
                                                                                                B&K PRECISION 4053B
                                                                                                B&K PRECISION 4053B
                                                                                                FabricantB&K PRECISION
                                                                                                Réf. Fabricant4053B
                                                                                                Code Commande06AC3868
                                                                                                Gamme de produit4050B Series
                                                                                                Egalement appeléBK4053B
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                3 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+1 138,410 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 138,41 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                B&K PRECISION
                                                                                                FabricantB&K PRECISION
                                                                                                Réf. Fabricant4053B
                                                                                                Code Commande06AC3868
                                                                                                Gamme de produit4050B Series
                                                                                                Egalement appeléBK4053B
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Signal Generator TypeArbitrary, Function, Pulse
                                                                                                No. of Channels2 Channel
                                                                                                Product Range4050B Series
                                                                                                Bandwidth10MHz
                                                                                                Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM
                                                                                                Manufacturer Warranty3 Years
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (07-Nov-2024)

                                                                                                Aperçu du produit

                                                                                                The 4053B from B&K Precision is a 4050B series dual channel function/arbitrary waveform generator. It is capable of generating stable and precise sine, square, triangle, pulse and arbitrary waveforms. With an easy to read colour display and intuitive user interface with numeric keypad, this instrument offers plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14bit, 150MSa/s arbitrary waveform generator. CH1 and CH2 outputs can both be varied from 0 to 10Vpp into 50 ohm. Easily create custom arbitrary waveforms using the included waveform editing software or use any of the 196 built-in predefined arbitrary waveforms. More than 1000 user-defined 16K point arbitrary waveforms can be saved to instrument. LabVIEW drivers allow users to conveniently load and save .csv or .txt file data directly into the arb memory without having to use waveform editing software.

                                                                                                • Sine & square frequency range from 1μHz to 10MHz, arbitrary frequency range from 1μHz to 12.5MHz
                                                                                                • Pulse frequency range from 1μHz to 12.5MHz, triangle & ramp frequency range from 1μHz to 500KHz
                                                                                                • Large 4.3" TFT LCD display 480 x 272 resolution
                                                                                                • Capable of generating low jitter pulse waveforms
                                                                                                • AM/DSB-AM/ASK/FM/FSK/PM/PSK/PWM modulation functions
                                                                                                • Variable DC offset, adjustable duty cycle, internal/external triggering, gate and burst mode
                                                                                                • Synchronize the phase of both channels with the push of a button
                                                                                                • Convenient channel copy, track and combine functions
                                                                                                • LAN, USB device port (USBTMC-compliant) and front panel USB host port, GPIB connectivity
                                                                                                • Dimension is (W x H x D) 263mm x 96mm x 295mm and weight is 3.32Kg (7.32lbs)

                                                                                                Applications

                                                                                                Test & Measurement

                                                                                                Contenu

                                                                                                4053B function/arbitrary waveform generator, Getting started manual, Instruction manual (downloadable), AC power cord, USB type A to type B cable, Certificate of calibration.

                                                                                                Spécifications techniques

                                                                                                Signal Generator Type

                                                                                                Arbitrary, Function, Pulse

                                                                                                Product Range

                                                                                                4050B Series

                                                                                                Signal Generator Modulation

                                                                                                AM, ASK, FM, FSK, PM, PSK, PWM

                                                                                                Plug Type

                                                                                                -

                                                                                                No. of Channels

                                                                                                2 Channel

                                                                                                Bandwidth

                                                                                                10MHz

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                SVHC

                                                                                                No SVHC (07-Nov-2024)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (07-Nov-2024)