Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 articles0,00 $

AMPHENOL SINE/TUCHEL

Amphenol Sine Systems
Amphenol Sine Systems

About Amphenol Sine Systems

Amphenol Sine Systems designs, manufacturers and supplies high-performance interconnect systems for a range of Industrial applications including for use with Automation, Marine, Heavy Equipment, Automotive, Harsh Environment, Agricultural, Alternative Energy, Wireless Infrastructure, Entertainment Audio & Lighting, and other demanding interconnect architectures. The company’s North American headquarters is in Clinton Township, Michigan USA with global manufacturing, engineering, sales and service operations.

We custom design, engineer and manufacture connectors and cable assemblies to your exact customer specifications and produce large or small quantities, all to the highest standards, delivered on-time and in-specification, all with significant cost-savings over the competition. By combining locally based Program Management & Engineering, along with the associated cost advantages derived from manufacturing in our low-cost production centers in North America and Asia, our Team will work with you to design the ideal, cost-efficient and reliable interconnect system.

Amphenol Sine Systems proudly supports Amphenol Tuchel Industrial, GmbH products, as well as Amphenol Audio, AUS products in the Americas.

We are a subsidiary of Amphenol Corporation.

Featured Products

A Series™ Connectors

A Series™ Connectors

Heavy Duty, Multi-Pin, Plastic or Metal Connectors, Cable Assemblies, and Accessories Amphenol Sine Systems’ ever-growing A Series™ Family of sealed, heavy-duty, multi-pin plastic and metal connectors are made up of 20+ core product lines. The connectors within this Family have been developed as a high-performance, cost-effective solution for use with Heavy Equipment, Agricultural, Automotive, Military, Alternate Energy, and other demanding interconnect architectures. The A Series™ Family bridges the gap between controlled and harsh environmental conditions to keep you connected.

ecomate® Connectors

ecomate® Connectors

Circular, Multi-Way, Waterproof Connectors and cable Assemblies Amphenol's ecomate® Family of circular, multiway connectors provide an IP65-69K rating range (in mated condition) for indoor/outdoor industrial applications and feature robust, durable, plastic or metal construction with either a circular bayonet, a quick-locking automatic, or a rapid coupling system option. With a max. amperage/voltage range of 56A-300A/600V-900V, depending on the series, our ecomate® Family of products are perfect for a wide range of Factory Automation, Industrial, Heavy Equipment, Heavy Duty, Transportation, and Entertainment/Lighting markets.

signalmate® C091 Connectors

signalmate® C091 Connectors

M16 Size Circular Connectors Amphenol’s signalmate® C091 (M16 Size) Family of circular DIN connectors and cable assemblies are available in 5 options M16 A, M16 B, M16 D, M16 D+ and M16 Q (Quicklock) with either a threaded, bayonet or quicklock option offering environmental protection up to IP69K when mated. The compact design provides excellent EMI shielding capability ensuring the highest integrity for power and signal connections. The modular structure of the series enables a broad field of applications in diverse temperature ranges and many types for 4G/5G mobile radio networks, establishing the signalmate® C091 (M16) Family as the recognized industry standard.

Motion Grade™ Connectors

Motion Grade™ Connectors

M23 and M40 Circular DIN Connectors Amphenol Sine Systems' MotionGrade™ M23 and M40 circular DIN connectors are designed to excel in performance and reliability in the most demanding environments. All M23 and M40 products are IP67 rated. Ideally suited for advanced servo drive encoder feedback applications, packaging, robotic, printing, machine tool, medical and automation environments where control signal transmission or power are required in a robust and compact delivery system. Standard power insert arrangements from 6-9 positions, up to 630V and 28A. Signal arrangements range from 12-17 positions, up to 160V and 10A. The Hybrid DMC series ensures a compact, robust delivery system for power, signal and communication in one connector by utilizing an Ethernet™ quad element design for decentralized systems and daisy-chained environments. The new Metrifit molded strain relief features the industry's most compact EMC shielding and IP protection.

heavymate® Connectors

heavymate® Connectors

Heavy-Duty, Modular, Rectangular Connectors Amphenol Tuchel Industrials' heavymate® heavy duty connectors are a modular connector line consisting of hoods & housings, inserts and contacts. A customizable solution ideally suited for harsh environments where a robust design is necessary. Can be used for creating power and signal connections outdoors. heavymate® offers 3 to 280 poles per connector, current ratings up to 250A per contact and voltage up to 1000V. Hybrid interconnections Cost effective Voltage up to 1000V VDE, UL, CSA approvals Vibration proof IP65 to IP68 Corrosion resistance Robust

Audio & Lighting Connectors

Audio & Lighting Connectors

Entertainment@Amphenol (Amphenol Audio), based in Australia, is represented in North America by Amphenol Sine Systems, headquartered in Clinton Township, MI USA, and branded as Entertainment Amphenol. This branding best represents the extensive range of "Best in Class" pro-audio, broadcast, video display & lighting interconnect products we design and manufacture worldwide through our distribution and dealer network.

Industrial Plugs & Sockets

Industrial Plugs & Sockets

Industrial Equipment Connectors Amphenol Tuchel Industrials' Industrial Plugs and Sockets (available in plugs, connectors, inlets, receptacles and accessories) are ideal for applications where it is necessary to connect and disconnect industrial equipment in a safe, durable, and reliable manner, in amperages/voltages up to 100A/690V, all while meeting IEC 60 309-1, -2, -4, and UL standards. Different applications and environments require different products, and to make your choice easier we offer two (2) options: Easy & Safe (for simplified, basic applications) or Tough & Safe (for best performance in demanding, heavy duty applications)

PRM Series™

PRM Series™

Panel Rack Mount Connectors Amphenol Sine Systems’ PRM Series™ (Panel Rack Mount) Connectors, available in both Plugs and Receptacles, are a quick-connect power connector solution for use in panel rack mount network applications. Our quick-connect design enables denser installations, faster deployments and upgrades. Features & Benefits Field Installable w Standard Crimpers Stackable / Reduced Footprint / In-Line Wire Design Faster Installations / Replacements Keyed to prevent mis-mating/reverse polarity RADSOK®* and SureSocket™ Contacts Panel receptacles can be customized to your specific application

44 Series™

44 Series™

Rubber Circular Connectors Amphenol Sine Systems' 44 Series™ Thermoplastic Rubber Circular Connectors meet the demand for reliable and versatile connectivity solutions that exhibit outstanding durability, resisting a range of environmental factors including water, fuel, lubricants, ozone, and road salt. Our 44 Series™ is vibration-resistant and field-proven for indoor/outdoor, rugged applications. Advantages Sealed watertight system ensures performance in wet conditions Low-cost, economical solution for manufacturers Proven reliability and established as a trusted choice across industries Reduce both time and installation expenses with a straightforward crimp and insert method

Nouveaux produits