NEXPERIA

NEXPERIA
NEXPERIA

About Nexperia

Nexperia is a dedicated global leader in Discretes, Logic and MOSFETs devices. This new company became independent at the beginning of 2017. Focused on efficiency, Nexperia produces consistently reliable semiconductor components at high volume: 85 billion annually. The company’s extensive portfolio meets the stringent standards set by the Automotive industry. And industry-leading small packages, produced in their own manufacturing facilities, combine power and thermal efficiency with best-in-class quality levels. Built on over half a century of expertise, Nexperia has 11,000 employees across Asia, Europe and the U.S. supporting customers globally.

Featured Products

Maximum Efficiency General Application (MEGA) Schottky barrier rectifier

Maximum Efficiency General Application (MEGA) Schottky barrier rectifier

Average forward current: IF(AV) ≤ 8 A, Reverse voltage: VR ≤ 100 V, Low leakage current due to high, Schottky barrier technology, Low forward voltage, AEC-Q101 qualified

60V N-channel Trench MOSFET

60V N-channel Trench MOSFET

Logic level compatible, Very fast switching, Trench MOSFET technology, ElectroStatic Discharge (ESD) protection > 2 kV HBM, AEC-Q101 qualified

NextPowerS3 N-channel MOSFET

NextPowerS3 N-channel MOSFET

Logic level gate drive N-channel enhancement mode MOSFET in LFPAK56 package. Superfast switching with soft-recovery, Low spiking and ringing for low EMI designs, Optimised for 4.5 V gate drive, Low, parasitic inductance and resistance

Nouveaux produits

Videos