Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantBANNER ENGINEERING
Réf. FabricantCL50GRYPQ
Code Commande10R5312
Gamme de produitCL50 Core Series
Fiche technique
Modèle arrêté
Informations produit
FabricantBANNER ENGINEERING
Réf. FabricantCL50GRYPQ
Code Commande10R5312
Gamme de produitCL50 Core Series
Fiche technique
No. of Stacks / Tiers1
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal Type-
Tones-
Lens Diameter50mm
IP / NEMA RatingIP67
Connection Type5 Pin M12 Connector
Sound Pressure Level (SPL)95dBA
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeCL50 Core Series
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
The CL50GRYPQ is a 3-color general purpose Column Light with 4-pin Euro-style integral quick-disconnect connector. The column light features rugged, cost-effective and easy-to-install multicolor indicators. Illumination provides easy-to-see operator guidance and equipment status indication.
- Audible models available with standard, sealed or omnidirectional audible element
- Continuous, pulsed and staccato tones available
- Compact devices are completely self-contained, no controller needed
- Immune to EMI and RFI interference
- No assembly required
- PNP input type
- 25mA Standard audible alarm
- 35mA sealed audible alarm
- Protection against reverse polarity and transient voltage
- 10ms Input response time
- ABS base and cover
- Polycarbonate light segment
Applications
Automation & Process Control
Spécifications techniques
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
50mm
Connection Type
5 Pin M12 Connector
Operating Temperature Min
-40°C
Product Range
CL50 Core Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Tones
-
IP / NEMA Rating
IP67
Sound Pressure Level (SPL)
95dBA
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit