Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 263,260 $ |
| 3+ | 258,340 $ |
| 5+ | 250,950 $ |
Informations produit
Aperçu du produit
The OTBVP6QD is an OPTO-TOUCH momentary action Optical Touch Button with black field cover. The OTB series 28590 optical touch button is touch-activated photoelectric switch designed to replace capacitive touch switches and mechanical push buttons. The OPTO-TOUCHs solid-state output is activated for as long as a finger, introduced into the touch area (yoke) of the switch, interrupts the OPTO-TOUCHs infrared sensing beam. It is ergonomically designed to eliminate the hand, wrist and arm stresses associated with mechanical push buttons. They require absolutely no physical pressure to operate. LED indicators light for power on and output activated. Highly resistant to EMI, RFI and ambient light interference. OTBs has black polysulfone upper housing and VALOX® base. The 30mm threaded base provides easy mounting and easily retrofitted to existing machines.
- MINI-style quick disconnect connector
- Two indicator LED
Applications
Sensing & Instrumentation, Medical
Spécifications techniques
-
Non Illuminated
PNP
30VDC
No SVHC (15-Jan-2018)
Momentary
Normally Open, Normally Closed
10VDC
IP66
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit