2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Optical Sensors
                                                                                                5. Photoelectric Sensors
                                                                                                Imprimer la page

                                                                                                SBR1

                                                                                                Scanner Block, Multi Series, Opposed, 150 ft

                                                                                                BANNER ENGINEERING
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BANNER ENGINEERING SBR1
                                                                                                FabricantBANNER ENGINEERING
                                                                                                Réf. FabricantSBR1
                                                                                                Code Commande21H7448
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 8 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+486,350 $
                                                                                                3+477,260 $
                                                                                                5+463,620 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                486,35 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                BANNER ENGINEERING
                                                                                                FabricantBANNER ENGINEERING
                                                                                                Réf. FabricantSBR1
                                                                                                Code Commande21H7448
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                The SB series compact modular self-contained photoelectric MULTI-BEAM® Sensor provides the desired timing logic function (if any), plus the ability to program the output for either light- or dark-operate. Each MULTI-BEAM consists of three components - scanner block, power block and logic module. The scanner block contains the complete modulated photoelectric amplifier as well as the emitter and receiver optoelements. It also contains the sensing optics and the housing for the other two modules. The power block provides the interface between the scanner block and the external circuit. It contains a power supply for the MULTI-BEAM plus a switching device to interface the circuit to be controlled. The logic module interconnects the power block and scanner block both electrically and mechanically. Sensitivity adjustment is easily accessible, located on top of sensor head beneath O-ring gasketed cover.

                                                                                                • 1 millisecond ON and OFF Response time
                                                                                                • Repeatability of response
                                                                                                • Sensitivity adjustment
                                                                                                • Red LED on top of scanner block is alignment indicator
                                                                                                • Reinforced VALOX® housing with components totally encapsulated

                                                                                                Applications

                                                                                                Sensing & Instrumentation

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)
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
                                                                                                SVHC :No SVHC (15-Jan-2018)