2. Automation & Process Control
                                                                                                  3. Machine & Operator Safety
                                                                                                  4. Safety Light Curtains
                                                                                                  Imprimer la page

                                                                                                  SLSP30-300Q88

                                                                                                  Safety Light Curtain, Level 4, 20, 300 mm, 18 m

                                                                                                  BANNER ENGINEERING
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  BANNER ENGINEERING SLSP30-300Q88
                                                                                                  FabricantBANNER ENGINEERING
                                                                                                  Réf. FabricantSLSP30-300Q88
                                                                                                  Code Commande30K6995
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 5 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+2 309,780 $
                                                                                                  3+2 266,610 $
                                                                                                  5+2 201,850 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  2 309,78 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  BANNER ENGINEERING
                                                                                                  FabricantBANNER ENGINEERING
                                                                                                  Réf. FabricantSLSP30-300Q88
                                                                                                  Code Commande30K6995
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Performance Level-
                                                                                                  Safety Curtain CategoryLevel 4
                                                                                                  Safety Integrity Level-
                                                                                                  No. of Beams20
                                                                                                  Protection Height300mm
                                                                                                  Sensing Range Max18m
                                                                                                  IP Rating-
                                                                                                  Approvals / Standards-
                                                                                                  Beam Spacing30mm
                                                                                                  Control Output Type2PNP
                                                                                                  Supply Voltage Max24VDC
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Aperçu du produit

                                                                                                  The SLSP30-300Q88 is an EZ-SCREEN provides a redundant, microprocessor controlled, opposed-mode optoelectronic “curtain of light,” or “safety light screen.” It typically is used for point-of-operation safeguarding and is suited to safeguard a variety of machinery. EZ-SCREEN is extensively FMEA (Failure Mode and Effects Analysis) tested to establish an extremely high degree of confidence that when properly installed, no system component will (even if it should fail) cause a failure to danger. In typical operation, if any part of an operator’s body (or any opaque object) of more than a pre-determined cross section is detected, the OSSD solid-state safety outputs will turn off. These safety outputs are connected to the guarded machine’s Final Switching Devices (FSDs) that control the primary control elements (MPCEs), which immediately stop the motion of the guarded machine.

                                                                                                  • Reduced resolution (floating blanking)
                                                                                                  • Trip or latch output
                                                                                                  • External device monitoring (EDM)
                                                                                                  • Auxiliary output
                                                                                                  • Scan code setting
                                                                                                  • Fixed blanking
                                                                                                  • Inverted display
                                                                                                  • Cascading (available on SLSC.. models)
                                                                                                  • Selectable trip/latch output
                                                                                                  • Emitter QD and hook-up options
                                                                                                  • External device monitoring (EDM)
                                                                                                  • Remote test input
                                                                                                  • Scan code configuration
                                                                                                  • Reduced resolution (floating blanking)
                                                                                                  • Clearly visible status indicators on both the emitter and receiver
                                                                                                  • Requires a manual reset to clear a Power-Up Lockout or Latch condition

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Spécifications techniques

                                                                                                  Performance Level

                                                                                                  -

                                                                                                  Safety Integrity Level

                                                                                                  -

                                                                                                  Protection Height

                                                                                                  300mm

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Beam Spacing

                                                                                                  30mm

                                                                                                  Supply Voltage Max

                                                                                                  24VDC

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Safety Curtain Category

                                                                                                  Level 4

                                                                                                  No. of Beams

                                                                                                  20

                                                                                                  Sensing Range Max

                                                                                                  18m

                                                                                                  Approvals / Standards

                                                                                                  -

                                                                                                  Control Output Type

                                                                                                  2PNP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (15-Jan-2018)