Quantité | Prix |
---|---|
1+ | 2 001,910 $ |
5+ | 1 847,930 $ |
10+ | 1 717,610 $ |
Informations produit
Aperçu du produit
The 1694A 0071000 is a Coaxial Cable with solid bare copper conductor and gas-injected foam HDPE insulation. This RG-6/U low loss serial digital coax cable comes with a violet PVC jacket, Duofoil® aluminium foil-polyester tape shield (100% coverage) and tinned copper braid shield (95% coverage). The Duofoil® is a shield in which metallic foil is applied to both sides of a supporting polyester film. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 69lbs Maximum recommended pulling tension
- 0.106µH/ft Nominal inductance
- 82% Nominal velocity of propagation
- 6.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 2.8Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -30 to 75°C Operating temperature range
Applications
Communications & Networking
Spécifications techniques
RG6
-
1000ft
Purple
Copper
6.96mm
No SVHC (10-Jun-2022)
18AWG
75ohm
304.8m
PVC
Solid
-
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit