2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Imprimer la page

                      6541PA 008U1000

                      Multipair Cable, Shielded, 2 Pair, 22 AWG, 1000 ft, 304.8 m

                      BELDEN 6541PA 008U1000
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantBELDEN
                      Réf. Fabricant6541PA 008U1000
                      Code Commande87K1491
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantBELDEN
                      Réf. Fabricant6541PA 008U1000
                      Code Commande87K1491
                      Fiche technique

                      Data Sheet

                      Cable ShieldingShielded
                      No. of Pairs2 Pair
                      Wire Gauge22AWG
                      Conductor Area CSA-
                      Reel Length (Imperial)1000ft
                      Reel Length (Metric)304.8m
                      Jacket ColorGray
                      No. of Max Strands x Strand Size7 x 30AWG
                      Voltage Rating300V
                      Jacket MaterialFluoropolymer
                      Conductor MaterialCopper
                      External Diameter5.436mm
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Aperçu du produit

                      The 6541PA 008U1000 is a 1000ft 2-pair 4-conductor Shielded Cable with stranded bare copper conductors and low smoke polyvinyl chloride insulation. It has outer shield of aluminium foil-polyester coverage and low smoke polyvinyl chloride jacket with ripcord.

                      • 186.38lb Maximum recommended pulling tension
                      • 0 to 75°C Operating temperature range

                      Applications

                      Computers & Computer Peripherals, Communications & Networking, Security, Commercial, Industrial

                      Spécifications techniques

                      Cable Shielding

                      Shielded

                      Wire Gauge

                      22AWG

                      Reel Length (Imperial)

                      1000ft

                      Jacket Color

                      Gray

                      Voltage Rating

                      300V

                      Conductor Material

                      Copper

                      Product Range

                      -

                      No. of Pairs

                      2 Pair

                      Conductor Area CSA

                      -

                      Reel Length (Metric)

                      304.8m

                      No. of Max Strands x Strand Size

                      7 x 30AWG

                      Jacket Material

                      Fluoropolymer

                      External Diameter

                      5.436mm

                      SVHC

                      No SVHC (10-Jun-2022)
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
                      SVHC :No SVHC (10-Jun-2022)