Quantité | Prix |
---|---|
1+ | 3 093,310 $ |
5+ | 2 855,360 $ |
10+ | 2 654,010 $ |
Informations produit
Aperçu du produit
The 6543PA 0081000 is a 4-pair 1000ft Unshielded Cable with 22AWG solid bare copper conductors and PTFE fluorinated ethylene propylene insulation. This plenum-CMR multi conductor cable comes with aluminum foil-polyester tape inner shield, ripcord and gray fluoropolymer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 94.8lbs Maximum recommended pulling tension
- 0.18µH/ft Nominal inductance
- 27.5pF/ft Nominal capacitance conductor to conductor
- 69% Nominal velocity of propagation
- 16.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -20 to 150°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Spécifications techniques
Shielded
22AWG
1000ft
Gray
300V
Copper
-
4 Pair
-
304.8m
7 x 30AWG
Fluoropolymer
6.401mm
No SVHC (10-Jun-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit