| Quantité | Prix |
|---|---|
| 1+ | 1 902,320 $ |
| 5+ | 1 755,990 $ |
| 10+ | 1 632,170 $ |
Informations produit
Aperçu du produit
The 7808A 010500 is a Coaxial Cable with solid bare copper conductor and gas-injected foam HDPE insulation. This RG8X coaxial cable comes with a black polyethylene jacket, Duofoil® bonded aluminium foil-polyester tape shield (100% coverage) and Duobond® II tinned copper braid shield (95% coverage). The Duobond II (foil/braid) is a laminated shielding tape consisting of aluminium foil with an extra layer of heat-sensitive adhesive bonding the foil shield to the dielectric core. This foil shield provides 100% coverage and ensures maximum shield protection with an outer braid applied for greater protection against interference and to increase the overall tensile strength. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 74lbs Maximum recommended pulling tension
- 0.06µH/ft Nominal inductance
- 86% Nominal velocity of propagation
- 3.2Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 2.8Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -40 to 75°C Operating temperature range
Applications
Communications & Networking
Spécifications techniques
RG8
Copper
50ohm
PE
-
152.4m
No SVHC (10-Jun-2022)
-
6.096mm
Black
Solid
500ft
15AWG
Documents techniques (1)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit