2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Imprimer la page

                      8162 060100

                      Multipair Cable, Computer, Shielded, 2 Pair, 24 AWG, 100 ft, 30.48 m

                      BELDEN 8162 060100
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantBELDEN
                      Réf. Fabricant8162 060100
                      Code Commande87K1540
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantBELDEN
                      Réf. Fabricant8162 060100
                      Code Commande87K1540
                      Fiche technique

                      Data Sheet

                      Cable ShieldingShielded
                      No. of Pairs2 Pair
                      Wire Gauge24AWG
                      Conductor Area CSA-
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.48m
                      Jacket ColorChrome
                      No. of Max Strands x Strand Size7 x 32AWG
                      Voltage Rating300V
                      Jacket MaterialPVC
                      Conductor MaterialTinned Copper
                      External Diameter8.712mm
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Aperçu du produit

                      The 8162 060100 is a 100ft 2-pair 4-conductor low capacitance shielded Computer Cable with stranded tinned copper conductors and foam polyethylene insulation. It has twisted pairs and overall shielded with 100% aluminium foil-polyester tape with shorting fold and 65% tinned copper braid coverage.

                      • 63lb Maximum recommended pulling tension
                      • 100Ω Impedance
                      • 1.8A at 25°C Current per conductor
                      • -40 to 60°C Operating temperature range

                      Applications

                      Computers & Computer Peripherals, Communications & Networking

                      Spécifications techniques

                      Cable Shielding

                      Shielded

                      Wire Gauge

                      24AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Color

                      Chrome

                      Voltage Rating

                      300V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      -

                      No. of Pairs

                      2 Pair

                      Conductor Area CSA

                      -

                      Reel Length (Metric)

                      30.48m

                      No. of Max Strands x Strand Size

                      7 x 32AWG

                      Jacket Material

                      PVC

                      External Diameter

                      8.712mm

                      SVHC

                      No SVHC (10-Jun-2022)
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
                      SVHC :No SVHC (10-Jun-2022)